Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT164WBQARQ1

DigiKey Part Number
296-SN74ACT164WBQARQ1TR-ND - Tape & Reel (TR)
296-SN74ACT164WBQARQ1CT-ND - Cut Tape (CT)
296-SN74ACT164WBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT164WBQARQ1
Description
IC SR PUSH-PULL 8BIT 14-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount, Wettable Flank
Output Type
Push-Pull
Package / Case
14-WFDFN Exposed Pad
Number of Elements
1
Supplier Device Package
14-WQFN (3x2.5)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.61400kr.36.14
25kr.3.24880kr.81.22
100kr.2.84980kr.284.98
250kr.2.65952kr.664.88
500kr.2.54474kr.1,272.37
1.000kr.2.52205kr.2,522.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.33356kr.7,000.68
6.000kr.2.27644kr.13,658.64
9.000kr.2.24784kr.20,230.56
15.000kr.2.21614kr.33,242.10
21.000kr.2.19763kr.46,150.23
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750