
SN74ACT16373QDLREP | |
|---|---|
DigiKey Part Number | 296-20726-2-ND - Tape & Reel (TR) 296-20726-1-ND - Cut Tape (CT) 296-20726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT16373QDLREP |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT16373QDLREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 9.3ns | |
Current - Output High, Low | 16mA, 16mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.72000 | kr.43.72 |
| 10 | kr.33.66700 | kr.336.67 |
| 25 | kr.31.15720 | kr.778.93 |
| 100 | kr.28.39360 | kr.2,839.36 |
| 250 | kr.28.33316 | kr.7,083.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.25.62889 | kr.25,628.89 |
| 2.000 | kr.25.09115 | kr.50,182.30 |
| Unit Price without VAT: | kr.43.72000 |
|---|---|
| Unit Price with VAT: | kr.54.65000 |

