


SN74ACT139PWR | |
|---|---|
DigiKey Part Number | 296-SN74ACT139PWRTR-ND - Tape & Reel (TR) 296-SN74ACT139PWRCT-ND - Cut Tape (CT) 296-SN74ACT139PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT139PWR |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.49200 | kr.24.92 |
| 25 | kr.2.23160 | kr.55.79 |
| 100 | kr.1.94380 | kr.194.38 |
| 250 | kr.1.80664 | kr.451.66 |
| 500 | kr.1.72372 | kr.861.86 |
| 1.000 | kr.1.67813 | kr.1,678.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.57112 | kr.4,713.36 |
| 6.000 | kr.1.52984 | kr.9,179.04 |
| 9.000 | kr.1.50918 | kr.13,582.62 |
| 15.000 | kr.1.48629 | kr.22,294.35 |
| 21.000 | kr.1.47291 | kr.30,931.11 |
| 30.000 | kr.1.46004 | kr.43,801.20 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

