Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT138WBQBRQ1

DigiKey Part Number
296-SN74ACT138WBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74ACT138WBQBRQ1CT-ND - Cut Tape (CT)
296-SN74ACT138WBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT138WBQBRQ1
Description
IC DECODER/DEMUX 1 X 3:8 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount, Wettable Flank
Circuit
1 x 3:8
Package / Case
16-WFQFN Exposed Pad
Independent Circuits
1
Supplier Device Package
16-WQFN (2.5x3.5)
Current - Output High, Low
24mA, 24mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT138BQBRTexas Instruments2.900296-CD74ACT138BQBRCT-NDkr.5.20000Parametric Equivalent
SN74ACT238BQBRTexas Instruments2.989296-SN74ACT238BQBRCT-NDkr.4.12000Parametric Equivalent
SN74ACT238WBQBRQ1Texas Instruments2.885296-SN74ACT238WBQBRQ1CT-NDkr.4.76000Parametric Equivalent
In-Stock: 2.883
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.38600kr.33.86
25kr.3.04080kr.76.02
100kr.2.66410kr.266.41
250kr.2.48428kr.621.07
500kr.2.37586kr.1,187.93
1.000kr.2.34745kr.2,347.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.17637kr.6,529.11
6.000kr.2.12244kr.12,734.64
9.000kr.2.09543kr.18,858.87
15.000kr.2.06551kr.30,982.65
21.000kr.2.04802kr.43,008.42
30.000kr.2.03120kr.60,936.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000