AND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT11PWR

DigiKey Part Number
296-4364-2-ND - Tape & Reel (TR)
296-4364-1-ND - Cut Tape (CT)
296-4364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT11PWR
Description
IC GATE AND 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT11PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.409
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.50100kr.25.01
25kr.2.24040kr.56.01
100kr.1.95020kr.195.02
250kr.1.81224kr.453.06
500kr.1.72876kr.864.38
1.000kr.1.68228kr.1,682.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.60381kr.3,207.62
4.000kr.1.55735kr.6,229.40
6.000kr.1.53408kr.9,204.48
10.000kr.1.50830kr.15,083.00
14.000kr.1.49323kr.20,905.22
20.000kr.1.47875kr.29,575.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500

Other Suppliers on DigiKey

8.000In Stock
Ships from Rochester Electronics, LLC