
SN74ACT08WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT08WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74ACT08WBQARQ1CT-ND - Cut Tape (CT) 296-SN74ACT08WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT08WBQARQ1 |
Description | AUTOMOTIVE, 4-CHANNEL, 2-INPUT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.2.12200 | kr.21.22 |
| 25 | kr.1.89360 | kr.47.34 |
| 100 | kr.1.64410 | kr.164.41 |
| 250 | kr.1.52452 | kr.381.13 |
| 500 | kr.1.45242 | kr.726.21 |
| 1.000 | kr.1.40133 | kr.1,401.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.31986 | kr.3,959.58 |
| 6.000 | kr.1.28401 | kr.7,704.06 |
| 9.000 | kr.1.26606 | kr.11,394.54 |
| 15.000 | kr.1.24617 | kr.18,692.55 |
| 21.000 | kr.1.23453 | kr.25,925.13 |
| 30.000 | kr.1.22336 | kr.36,700.80 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |



