Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT04PWRQ1

DigiKey Part Number
296-SN74ACT04PWRQ1TR-ND - Tape & Reel (TR)
296-SN74ACT04PWRQ1CT-ND - Cut Tape (CT)
296-SN74ACT04PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT04PWRQ1
Description
AUTOMOTIVE, 4.5V-TO-5.5V, HEX IN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
6
Mounting Type
Surface Mount
Voltage - Supply
4.5V ~ 5.5V
Supplier Device Package
14-TSSOP
Current - Quiescent (Max)
2 µA
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.929
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.61200kr.26.12
25kr.2.33800kr.58.45
100kr.2.03890kr.203.89
250kr.1.89540kr.473.85
500kr.1.80918kr.904.59
1.000kr.1.76544kr.1,765.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.65034kr.4,951.02
6.000kr.1.60738kr.9,644.28
9.000kr.1.58587kr.14,272.83
15.000kr.1.56203kr.23,430.45
21.000kr.1.54809kr.32,509.89
30.000kr.1.53469kr.46,040.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000