
SN74ACT00TDRQ1 | |
|---|---|
DigiKey Part Number | 296-24840-2-ND - Tape & Reel (TR) 296-24840-1-ND - Cut Tape (CT) 296-24840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT00TDRQ1 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT00TDRQ1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.98800 | kr.39.88 |
| 25 | kr.3.59360 | kr.89.84 |
| 100 | kr.3.15860 | kr.315.86 |
| 250 | kr.2.95064 | kr.737.66 |
| 500 | kr.2.82536 | kr.1,412.68 |
| 1.000 | kr.2.81306 | kr.2,813.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.61348 | kr.6,533.70 |
| 5.000 | kr.2.54788 | kr.12,739.40 |
| 7.500 | kr.2.51504 | kr.18,862.80 |
| 12.500 | kr.2.47864 | kr.30,983.00 |
| 17.500 | kr.2.45738 | kr.43,004.15 |
| 25.000 | kr.2.43692 | kr.60,923.00 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

