
SN74ABT16245ADGVR | |
|---|---|
DigiKey Part Number | 296-3889-2-ND - Tape & Reel (TR) 296-3889-1-ND - Cut Tape (CT) 296-3889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16245ADGVR |
Description | IC TXRX NON-INVERT 5.5V 48-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16245ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.00000 | kr.11.00 |
| 10 | kr.8.08900 | kr.80.89 |
| 25 | kr.7.35320 | kr.183.83 |
| 100 | kr.6.54640 | kr.654.64 |
| 250 | kr.6.16072 | kr.1,540.18 |
| 500 | kr.6.07982 | kr.3,039.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.57957 | kr.11,159.14 |
| 4.000 | kr.5.44999 | kr.21,799.96 |
| 6.000 | kr.5.38509 | kr.32,310.54 |
| 10.000 | kr.5.31321 | kr.53,132.10 |
| Unit Price without VAT: | kr.11.00000 |
|---|---|
| Unit Price with VAT: | kr.13.75000 |

