20-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC8541DGSR

DigiKey Part Number
296-SN74AC8541DGSRTR-ND - Tape & Reel (TR)
296-SN74AC8541DGSRCT-ND - Cut Tape (CT)
296-SN74AC8541DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC8541DGSR
Description
IC BUFFER NON-INVERT 6V 20-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.5V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.2.05400kr.20.54
25kr.1.83040kr.45.76
100kr.1.58850kr.158.85
250kr.1.47224kr.368.06
500kr.1.40250kr.701.25
1.000kr.1.35130kr.1,351.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.24760kr.6,238.00
10.000kr.1.21747kr.12,174.70
15.000kr.1.20239kr.18,035.85
25.000kr.1.18568kr.29,642.00
35.000kr.1.17591kr.41,156.85
50.000kr.1.16651kr.58,325.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500