D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC573PWR

DigiKey Part Number
296-4338-2-ND - Tape & Reel (TR)
296-4338-1-ND - Cut Tape (CT)
296-4338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC573PWR
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC573PWR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
2.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.92000kr.6.92
10kr.4.97400kr.49.74
25kr.4.49480kr.112.37
100kr.3.96650kr.396.65
250kr.3.71396kr.928.49
500kr.3.57960kr.1,789.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.33343kr.6,666.86
4.000kr.3.24861kr.12,994.44
6.000kr.3.20611kr.19,236.66
10.000kr.3.15904kr.31,590.40
14.000kr.3.13153kr.43,841.42
20.000kr.3.10507kr.62,101.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.92000
Unit Price with VAT:kr.8.65000

Other Suppliers on DigiKey

109.224In Stock
Ships from Rochester Electronics, LLC