
SN74AC573PWR | |
|---|---|
DigiKey Part Number | 296-4338-2-ND - Tape & Reel (TR) 296-4338-1-ND - Cut Tape (CT) 296-4338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC573PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC573PWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.92000 | kr.6.92 |
| 10 | kr.4.97400 | kr.49.74 |
| 25 | kr.4.49480 | kr.112.37 |
| 100 | kr.3.96650 | kr.396.65 |
| 250 | kr.3.71396 | kr.928.49 |
| 500 | kr.3.57960 | kr.1,789.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.33343 | kr.6,666.86 |
| 4.000 | kr.3.24861 | kr.12,994.44 |
| 6.000 | kr.3.20611 | kr.19,236.66 |
| 10.000 | kr.3.15904 | kr.31,590.40 |
| 14.000 | kr.3.13153 | kr.43,841.42 |
| 20.000 | kr.3.10507 | kr.62,101.40 |
| Unit Price without VAT: | kr.6.92000 |
|---|---|
| Unit Price with VAT: | kr.8.65000 |

