
SN74AC374PWR | |
|---|---|
DigiKey Part Number | 296-4325-2-ND - Tape & Reel (TR) 296-4325-1-ND - Cut Tape (CT) 296-4325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC374PWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC374PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 155 MHz | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.4.86800 | kr.48.68 |
| 25 | kr.4.39560 | kr.109.89 |
| 100 | kr.3.87600 | kr.387.60 |
| 250 | kr.3.62808 | kr.907.02 |
| 500 | kr.3.49252 | kr.1,746.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.25487 | kr.6,509.74 |
| 4.000 | kr.3.17160 | kr.12,686.40 |
| 6.000 | kr.3.12992 | kr.18,779.52 |
| 10.000 | kr.3.08374 | kr.30,837.40 |
| 14.000 | kr.3.05677 | kr.42,794.78 |
| 20.000 | kr.3.03081 | kr.60,616.20 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |

