
SN74AHC273DBR | |
|---|---|
DigiKey Part Number | 296-4590-2-ND - Tape & Reel (TR) 296-4590-1-ND - Cut Tape (CT) 296-4590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC273DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC273DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.98400 | kr.19.84 |
| 25 | kr.1.76880 | kr.44.22 |
| 100 | kr.1.53410 | kr.153.41 |
| 250 | kr.1.42184 | kr.355.46 |
| 500 | kr.1.35398 | kr.676.99 |
| 1.000 | kr.1.30234 | kr.1,302.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.25216 | kr.2,504.32 |
| 4.000 | kr.1.21432 | kr.4,857.28 |
| 6.000 | kr.1.19537 | kr.7,172.22 |
| 10.000 | kr.1.17437 | kr.11,743.70 |
| 14.000 | kr.1.16210 | kr.16,269.40 |
| 20.000 | kr.1.15030 | kr.23,006.00 |
| 50.000 | kr.1.12489 | kr.56,244.50 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

