
SN74AC373N | |
|---|---|
DigiKey Part Number | 296-26376-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC373N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC373N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 7.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 20 | kr.9.02150 | kr.180.43 |
| 40 | kr.8.46825 | kr.338.73 |
| 100 | kr.7.88510 | kr.788.51 |
| 260 | kr.7.41750 | kr.1,928.55 |
| 500 | kr.7.16264 | kr.3,581.32 |
| 1.000 | kr.6.93887 | kr.6,938.87 |
| 2.500 | kr.6.70274 | kr.16,756.85 |
| 5.000 | kr.6.56043 | kr.32,802.15 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

