
SN74AC32BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC32BQARTR-ND - Tape & Reel (TR) 296-SN74AC32BQARCT-ND - Cut Tape (CT) 296-SN74AC32BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC32BQAR |
Description | 4-CH, 2-INPUT, 2-V TO 6-V HIGH-S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.1V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 2V ~ 6V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.27000 | kr.22.70 |
| 25 | kr.2.02880 | kr.50.72 |
| 100 | kr.1.76440 | kr.176.44 |
| 250 | kr.1.63800 | kr.409.50 |
| 500 | kr.1.56166 | kr.780.83 |
| 1.000 | kr.1.51323 | kr.1,513.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.42115 | kr.4,263.45 |
| 6.000 | kr.1.38317 | kr.8,299.02 |
| 9.000 | kr.1.36414 | kr.12,277.26 |
| 15.000 | kr.1.34306 | kr.20,145.90 |
| 21.000 | kr.1.33074 | kr.27,945.54 |
| 30.000 | kr.1.31890 | kr.39,567.00 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

