
SN74AC257WBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC257WBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74AC257WBQBRQ1CT-ND - Cut Tape (CT) 296-SN74AC257WBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC257WBQBRQ1 |
Description | AUTOMOTIVE, QUAD 2-INPUT NON-INV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.5V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Data Selector/Multiplexer | Mounting Type Surface Mount, Wettable Flank |
Circuit 4 x 2:1 | Package / Case 16-WFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Current - Output High, Low 24mA, 24mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.73000 | kr.6.73 |
| 10 | kr.4.85200 | kr.48.52 |
| 25 | kr.4.38200 | kr.109.55 |
| 100 | kr.3.86390 | kr.386.39 |
| 250 | kr.3.61676 | kr.904.19 |
| 500 | kr.3.48166 | kr.1,740.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.19423 | kr.9,582.69 |
| 6.000 | kr.3.12019 | kr.18,721.14 |
| 9.000 | kr.3.08312 | kr.27,748.08 |
| 15.000 | kr.3.04204 | kr.45,630.60 |
| 21.000 | kr.3.01804 | kr.63,378.84 |
| Unit Price without VAT: | kr.6.73000 |
|---|---|
| Unit Price with VAT: | kr.8.41250 |




