SN74AC245IDWREP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


onsemi
In Stock: 1.866
Unit Price: kr.6.53000
Datasheet

Similar


onsemi
In Stock: 659
Unit Price: kr.6.72000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74AC245IDWREP

DigiKey Part Number
296-19500-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AC245IDWREP
Description
IC TXRX 2V/6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC245IDWREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AC245SConsemi074AC245SC-NDkr.0.00000Direct
MC74AC245DWR2Gonsemi1.866MC74AC245DWR2GOSCT-NDkr.6.53000Direct
MC74AC245DWGonsemi659MC74AC245DWGOS-NDkr.6.72000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.14.96760kr.29,935.20
Manufacturers Standard Package
Unit Price without VAT:kr.14.96760
Unit Price with VAT:kr.18.70950