Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74AC244DWR

DigiKey Part Number
296-1057-2-ND - Tape & Reel (TR)
296-1057-1-ND - Cut Tape (CT)
296-1057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC244DWR
Description
IC BUFFER NON-INVERT 6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC244DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.29000kr.8.29
10kr.6.04400kr.60.44
25kr.5.47560kr.136.89
100kr.4.84820kr.484.82
250kr.4.54908kr.1,137.27
500kr.4.42706kr.2,213.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.09800kr.8,196.00
4.000kr.3.99744kr.15,989.76
6.000kr.3.94708kr.23,682.48
10.000kr.3.89127kr.38,912.70
14.000kr.3.85866kr.54,021.24
Manufacturers Standard Package
Unit Price without VAT:kr.8.29000
Unit Price with VAT:kr.10.36250

Other Suppliers on DigiKey

33.533In Stock
Ships from Rochester Electronics, LLC