
SN74AC244DGSR | |
|---|---|
DigiKey Part Number | 296-SN74AC244DGSRTR-ND - Tape & Reel (TR) 296-SN74AC244DGSRCT-ND - Cut Tape (CT) 296-SN74AC244DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC244DGSR |
Description | IC BUFFER NON-INVERT 6V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.52500 | kr.35.25 |
| 25 | kr.3.16760 | kr.79.19 |
| 100 | kr.2.77760 | kr.277.76 |
| 250 | kr.2.59128 | kr.647.82 |
| 500 | kr.2.47906 | kr.1,239.53 |
| 1.000 | kr.2.45415 | kr.2,454.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.64385 | kr.8,219.25 |
| 10.000 | kr.1.60613 | kr.16,061.30 |
| 15.000 | kr.1.58726 | kr.23,808.90 |
| 25.000 | kr.1.56634 | kr.39,158.50 |
| 35.000 | kr.1.55412 | kr.54,394.20 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

