
SN74AC244DBR | |
|---|---|
DigiKey Part Number | 296-4310-2-ND - Tape & Reel (TR) 296-4310-1-ND - Cut Tape (CT) 296-4310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC244DBR |
Description | IC BUFFER NON-INVERT 6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC244DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.91000 | kr.7.91 |
| 10 | kr.5.72300 | kr.57.23 |
| 25 | kr.5.18240 | kr.129.56 |
| 100 | kr.4.58330 | kr.458.33 |
| 250 | kr.4.29780 | kr.1,074.45 |
| 500 | kr.4.17126 | kr.2,085.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.86771 | kr.7,735.42 |
| 4.000 | kr.3.77181 | kr.15,087.24 |
| 6.000 | kr.3.72377 | kr.22,342.62 |
| 10.000 | kr.3.67055 | kr.36,705.50 |
| 14.000 | kr.3.63944 | kr.50,952.16 |
| Unit Price without VAT: | kr.7.91000 |
|---|---|
| Unit Price with VAT: | kr.9.88750 |

