INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC240QPWRQ1

DigiKey Part Number
296-28977-2-ND - Tape & Reel (TR)
296-28977-1-ND - Cut Tape (CT)
296-28977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC240QPWRQ1
Description
IC BUFFER INVERTING 6V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC240QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.3.72500kr.37.25
25kr.3.34840kr.83.71
100kr.2.93950kr.293.95
250kr.2.74356kr.685.89
500kr.2.62554kr.1,312.77
1.000kr.2.60467kr.2,604.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.44848kr.4,896.96
4.000kr.2.38271kr.9,530.84
6.000kr.2.34975kr.14,098.50
10.000kr.2.31324kr.23,132.40
14.000kr.2.29191kr.32,086.74
20.000kr.2.27138kr.45,427.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500

Other Suppliers on DigiKey

8.290In Stock
Ships from Rochester Electronics, LLC