
SN74AC240PWR | |
---|---|
DigiKey Part Number | 296-4306-2-ND - Tape & Reel (TR) 296-4306-1-ND - Cut Tape (CT) 296-4306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC240PWR |
Description | IC BUFFER INVERTING 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC240PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.48000 | kr.4.48 |
10 | kr.3.19400 | kr.31.94 |
25 | kr.2.86960 | kr.71.74 |
100 | kr.2.51140 | kr.251.14 |
250 | kr.2.34008 | kr.585.02 |
500 | kr.2.23680 | kr.1,118.40 |
1.000 | kr.2.20320 | kr.2,203.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.08192 | kr.4,163.84 |
4.000 | kr.2.02434 | kr.8,097.36 |
6.000 | kr.1.99551 | kr.11,973.06 |
10.000 | kr.1.96356 | kr.19,635.60 |
14.000 | kr.1.94489 | kr.27,228.46 |
20.000 | kr.1.92694 | kr.38,538.80 |
Unit Price without VAT: | kr.4.48000 |
---|---|
Unit Price with VAT: | kr.5.60000 |