
SN74AC240NSR | |
|---|---|
DigiKey Part Number | 296-28893-2-ND - Tape & Reel (TR) 296-28893-1-ND - Cut Tape (CT) 296-28893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC240NSR |
Description | IC BUFFER INVERTING 6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC240NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.97100 | kr.49.71 |
| 25 | kr.4.49120 | kr.112.28 |
| 100 | kr.3.96380 | kr.396.38 |
| 250 | kr.3.71168 | kr.927.92 |
| 500 | kr.3.57932 | kr.1,789.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.33212 | kr.6,664.24 |
| 4.000 | kr.3.24748 | kr.12,989.92 |
| 6.000 | kr.3.20508 | kr.19,230.48 |
| 10.000 | kr.3.15811 | kr.31,581.10 |
| 14.000 | kr.3.13067 | kr.43,829.38 |
| 20.000 | kr.3.10428 | kr.62,085.60 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

