Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74AC240DWR

DigiKey Part Number
296-14686-2-ND - Tape & Reel (TR)
296-14686-1-ND - Cut Tape (CT)
296-14686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC240DWR
Description
IC BUFFER INVERTING 6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC240DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.51100kr.35.11
25kr.3.15320kr.78.83
100kr.2.76490kr.276.49
250kr.2.57868kr.644.67
500kr.2.46668kr.1,233.34
1.000kr.2.43980kr.2,439.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.29847kr.4,596.94
4.000kr.2.23595kr.8,943.80
6.000kr.2.20465kr.13,227.90
10.000kr.2.16997kr.21,699.70
14.000kr.2.14970kr.30,095.80
20.000kr.2.13020kr.42,604.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750

Other Suppliers on DigiKey

1.053In Stock
Ships from Rochester Electronics, LLC