Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC165WBQBRQ1

DigiKey Part Number
296-SN74AC165WBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74AC165WBQBRQ1CT-ND - Cut Tape (CT)
296-SN74AC165WBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC165WBQBRQ1
Description
IC SHIFT REGTR COMP 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Texas Instruments
Voltage - Supply
1.5V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount, Wettable Flank
Output Type
Complementary
Package / Case
16-WFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-WQFN (2.5x3.5)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.95000kr.2.95
10kr.2.07000kr.20.70
25kr.1.84600kr.46.15
100kr.1.60120kr.160.12
250kr.1.48480kr.371.20
500kr.1.41430kr.707.15
1.000kr.1.36321kr.1,363.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28482kr.3,854.46
6.000kr.1.24979kr.7,498.74
9.000kr.1.23225kr.11,090.25
15.000kr.1.21281kr.18,192.15
21.000kr.1.20146kr.25,230.66
30.000kr.1.19053kr.35,715.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.95000
Unit Price with VAT:kr.3.68750