


SN74AC165PWR | |
|---|---|
DigiKey Part Number | 296-SN74AC165PWRTR-ND - Tape & Reel (TR) 296-SN74AC165PWRCT-ND - Cut Tape (CT) 296-SN74AC165PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC165PWR |
Description | EIGHT-BIT 1.5V TO 6V PARALLEL-LO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.78800 | kr.17.88 |
| 25 | kr.1.59480 | kr.39.87 |
| 100 | kr.1.37860 | kr.137.86 |
| 250 | kr.1.27572 | kr.318.93 |
| 500 | kr.1.21372 | kr.606.86 |
| 1.000 | kr.1.16280 | kr.1,162.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09979 | kr.3,299.37 |
| 6.000 | kr.1.06895 | kr.6,413.70 |
| 9.000 | kr.1.05351 | kr.9,481.59 |
| 15.000 | kr.1.03639 | kr.15,545.85 |
| 21.000 | kr.1.02640 | kr.21,554.40 |
| 30.000 | kr.1.01678 | kr.30,503.40 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |







