
SN74AC14BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC14BQARTR-ND - Tape & Reel (TR) 296-SN74AC14BQARCT-ND - Cut Tape (CT) 296-SN74AC14BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC14BQAR |
Description | 6-CH, 2-V TO 6-V INVERTERS WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.3V | |
Input Logic Level - High | 2.2V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.21200 | kr.22.12 |
| 25 | kr.1.97280 | kr.49.32 |
| 100 | kr.1.71420 | kr.171.42 |
| 250 | kr.1.59052 | kr.397.63 |
| 500 | kr.1.51594 | kr.757.97 |
| 1.000 | kr.1.46585 | kr.1,465.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.37859 | kr.4,135.77 |
| 6.000 | kr.1.34144 | kr.8,048.64 |
| 9.000 | kr.1.32284 | kr.11,905.56 |
| 15.000 | kr.1.30224 | kr.19,533.60 |
| 21.000 | kr.1.29019 | kr.27,093.99 |
| 30.000 | kr.1.27861 | kr.38,358.30 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |





