MFR Recommended
Similar
Similar

SN74AC08MDREP | |
|---|---|
DigiKey Part Number | 296-SN74AC08MDREPTR-ND - Tape & Reel (TR) 296-SN74AC08MDREPCT-ND - Cut Tape (CT) 296-SN74AC08MDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC08MDREP |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC08MDREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4T08PWREP | Texas Instruments | 2.689 | 296-SN74LV4T08PWREPCT-ND | kr.24.49000 | MFR Recommended |
| 74AC08SCX | onsemi | 325 | 74AC08SCXCT-ND | kr.2.12000 | Upgrade |
| MC74AC08DG | onsemi | 360 | MC74AC08DGOS-ND | kr.2.26327 | Similar |
| MC74AC08DR2G | onsemi | 68 | MC74AC08DR2GOSCT-ND | kr.2.12000 | Similar |




