
LMK6CE05000DDLFR | |
|---|---|
DigiKey Part Number | 296-LMK6CE05000DDLFRTR-ND - Tape & Reel (TR) 296-LMK6CE05000DDLFRCT-ND - Cut Tape (CT) 296-LMK6CE05000DDLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE05000DDLFR |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK6CE05000DDLFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.62000 | kr.10.62 |
| 10 | kr.9.23500 | kr.92.35 |
| 25 | kr.8.73720 | kr.218.43 |
| 50 | kr.8.37500 | kr.418.75 |
| 100 | kr.8.02820 | kr.802.82 |
| 250 | kr.7.59220 | kr.1,898.05 |
| 500 | kr.7.27834 | kr.3,639.17 |
| 1.000 | kr.6.97754 | kr.6,977.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.52657 | kr.19,579.71 |
| 6.000 | kr.6.25748 | kr.37,544.88 |
| 9.000 | kr.6.10536 | kr.54,948.24 |
| Unit Price without VAT: | kr.10.62000 |
|---|---|
| Unit Price with VAT: | kr.13.27500 |

