New Product
296~4220202~PW~14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC07PWRQ1

DigiKey Part Number
296-SN74AC07PWRQ1TR-ND - Tape & Reel (TR)
296-SN74AC07PWRQ1CT-ND - Cut Tape (CT)
296-SN74AC07PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC07PWRQ1
Description
IC BUFFER NON-INVERT 6V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
1.5V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.2.02200kr.20.22
25kr.1.80720kr.45.18
100kr.1.56670kr.156.67
250kr.1.45204kr.363.01
500kr.1.38304kr.691.52
1.000kr.1.33171kr.1,331.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.25598kr.3,767.94
6.000kr.1.22161kr.7,329.66
9.000kr.1.20440kr.10,839.60
15.000kr.1.18533kr.17,779.95
21.000kr.1.17418kr.24,657.78
30.000kr.1.16346kr.34,903.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000