
SN74AC04QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-29365-2-ND - Tape & Reel (TR) 296-29365-1-ND - Cut Tape (CT) 296-29365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC04QPWRQ1 |
Description | IC INVERTER 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC04QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.59900 | kr.25.99 |
| 25 | kr.2.32800 | kr.58.20 |
| 100 | kr.2.02820 | kr.202.82 |
| 250 | kr.1.88576 | kr.471.44 |
| 500 | kr.1.79968 | kr.899.84 |
| 1.000 | kr.1.75574 | kr.1,755.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.67072 | kr.3,341.44 |
| 4.000 | kr.1.62277 | kr.6,491.08 |
| 6.000 | kr.1.59877 | kr.9,592.62 |
| 10.000 | kr.1.57217 | kr.15,721.70 |
| 14.000 | kr.1.55663 | kr.21,792.82 |
| 20.000 | kr.1.54168 | kr.30,833.60 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

