
SN74AC04NSR | |
|---|---|
DigiKey Part Number | 296-47820-2-ND - Tape & Reel (TR) 296-47820-1-ND - Cut Tape (CT) 296-47820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC04NSR |
Description | IC INVERTER 6CH 1IN 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC04NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.97700 | kr.29.77 |
| 25 | kr.2.66960 | kr.66.74 |
| 100 | kr.2.33280 | kr.233.28 |
| 250 | kr.2.17204 | kr.543.01 |
| 500 | kr.2.07508 | kr.1,037.54 |
| 1.000 | kr.2.03645 | kr.2,036.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.92942 | kr.3,858.84 |
| 4.000 | kr.1.87531 | kr.7,501.24 |
| 6.000 | kr.1.84822 | kr.11,089.32 |
| 10.000 | kr.1.81819 | kr.18,181.90 |
| 14.000 | kr.1.80064 | kr.25,208.96 |
| 20.000 | kr.1.78377 | kr.35,675.40 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

