Inverter IC 6 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 6 Channel 14-SSOP
14-SSOP Pkg

SN74AC04DBR

DigiKey Part Number
296-4289-2-ND - Tape & Reel (TR)
296-4289-1-ND - Cut Tape (CT)
296-4289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC04DBR
Description
IC INVERTER 6CH 1IN 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC04DBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.878
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.97700kr.29.77
25kr.2.66960kr.66.74
100kr.2.33280kr.233.28
250kr.2.17204kr.543.01
500kr.2.07508kr.1,037.54
1.000kr.1.99516kr.1,995.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.92942kr.3,858.84
4.000kr.1.87531kr.7,501.24
6.000kr.1.84822kr.11,089.32
10.000kr.1.81819kr.18,181.90
14.000kr.1.80064kr.25,208.96
20.000kr.1.78377kr.35,675.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500

Other Suppliers on DigiKey

6.400In Stock
Ships from Rochester Electronics, LLC