SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABTH16245DGGR

DigiKey Part Number
296-4124-2-ND - Tape & Reel (TR)
296-4124-1-ND - Cut Tape (CT)
296-4124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABTH16245DGGR
Description
IC TXRX NON-INVERT 5.5V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABTH16245DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.966
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.45725kr.10,914.50
4.000kr.5.33015kr.21,320.60
6.000kr.5.26646kr.31,598.76
10.000kr.5.19596kr.51,959.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.7.97900kr.79.79
25kr.7.25480kr.181.37
100kr.6.45580kr.645.58
250kr.6.07436kr.1,518.59
500kr.5.99024kr.2,995.12
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.82000kr.10.82
10kr.7.91700kr.79.17
25kr.7.19880kr.179.97
100kr.6.40580kr.640.58
250kr.6.02728kr.1,506.82
500kr.5.94380kr.2,971.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.10.82000
Unit Price with VAT:kr.13.52500

Other Suppliers on DigiKey

2.339In Stock
Ships from Rochester Electronics, LLC