Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABTH16244DGGR

DigiKey Part Number
296-4122-2-ND - Tape & Reel (TR)
296-4122-1-ND - Cut Tape (CT)
296-4122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABTH16244DGGR
Description
IC BUFF NON-INVERT 5.5V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABTH16244DGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.557
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.66000kr.5.66
10kr.4.03200kr.40.32
25kr.3.63440kr.90.86
100kr.3.19250kr.319.25
250kr.2.98276kr.745.69
500kr.2.85608kr.1,428.04
1.000kr.2.84315kr.2,843.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.66594kr.5,331.88
4.000kr.2.59531kr.10,381.24
6.000kr.2.55996kr.15,359.76
10.000kr.2.52076kr.25,207.60
14.000kr.2.49785kr.34,969.90
20.000kr.2.47583kr.49,516.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.66000
Unit Price with VAT:kr.7.07500

Other Suppliers on DigiKey

51.601In Stock
Ships from Rochester Electronics, LLC