SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABTH162245DL

DigiKey Part Number
296-1445-5-ND
Manufacturer
Manufacturer Product Number
SN74ABTH162245DL
Description
IC TXRX NON-INVERT 5.5V 48-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABTH162245DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.10.26000kr.10.26
10kr.7.49500kr.74.95
25kr.6.80880kr.170.22
100kr.6.05200kr.605.20
250kr.5.69096kr.1,422.74
500kr.5.47334kr.2,736.67
1.000kr.5.29429kr.5,294.29
2.500kr.5.10515kr.12,762.88
5.000kr.4.99120kr.24,956.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.26000
Unit Price with VAT:kr.12.82500

Other Suppliers on DigiKey

13.548In Stock
Ships from Rochester Electronics, LLC