
SN74ABT540DBR | |
|---|---|
DigiKey Part Number | 296-4022-2-ND - Tape & Reel (TR) 296-4022-1-ND - Cut Tape (CT) 296-4022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT540DBR |
Description | IC BUFFER INVERTING 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT540DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.6.33400 | kr.63.34 |
| 25 | kr.5.74400 | kr.143.60 |
| 100 | kr.5.09100 | kr.509.10 |
| 250 | kr.4.78012 | kr.1,195.03 |
| 500 | kr.4.66574 | kr.2,332.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.31101 | kr.8,622.02 |
| 4.000 | kr.4.20642 | kr.16,825.68 |
| 6.000 | kr.4.15405 | kr.24,924.30 |
| 10.000 | kr.4.09602 | kr.40,960.20 |
| 14.000 | kr.4.06211 | kr.56,869.54 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |


