
SN74ABT374APWR | |
|---|---|
DigiKey Part Number | 296-4007-2-ND - Tape & Reel (TR) 296-4007-1-ND - Cut Tape (CT) 296-4007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT374APWR |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT374APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 6.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 250 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.4.31500 | kr.43.15 |
| 25 | kr.3.88880 | kr.97.22 |
| 100 | kr.3.42140 | kr.342.14 |
| 250 | kr.3.19852 | kr.799.63 |
| 500 | kr.3.06416 | kr.1,532.08 |
| 1.000 | kr.3.05959 | kr.3,059.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.86257 | kr.5,725.14 |
| 4.000 | kr.2.78768 | kr.11,150.72 |
| 6.000 | kr.2.75019 | kr.16,501.14 |
| 10.000 | kr.2.70864 | kr.27,086.40 |
| 14.000 | kr.2.68434 | kr.37,580.76 |
| 20.000 | kr.2.66100 | kr.53,220.00 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

