D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT373PWR

DigiKey Part Number
296-SN74ABT373PWRTR-ND - Tape & Reel (TR)
296-SN74ABT373PWRCT-ND - Cut Tape (CT)
296-SN74ABT373PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT373PWR
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT373PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
4.6ns
Current - Output High, Low
32mA, 64mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.086
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.66000kr.5.66
10kr.4.04400kr.40.44
25kr.3.64440kr.91.11
100kr.3.20340kr.320.34
250kr.2.99252kr.748.13
500kr.2.86546kr.1,432.73
1.000kr.2.85299kr.2,852.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.67488kr.5,349.76
4.000kr.2.60407kr.10,416.28
6.000kr.2.56860kr.15,411.60
10.000kr.2.52930kr.25,293.00
14.000kr.2.50633kr.35,088.62
20.000kr.2.48425kr.49,685.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.66000
Unit Price with VAT:kr.7.07500

Other Suppliers on DigiKey

4.216In Stock
Ships from Rochester Electronics, LLC