Parametric Equivalent
Parametric Equivalent



SN74ABT273DWR | |
|---|---|
DigiKey Part Number | 296-1042-2-ND - Tape & Reel (TR) 296-1042-1-ND - Cut Tape (CT) 296-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT273DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT273DWR Models |
Category | Max Propagation Delay @ V, Max CL 6.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 400 µA |
Function Master Reset | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT273DWR | Texas Instruments | 0 | 296-1042-1-ND | kr.5.83000 | Parametric Equivalent |
| SN74ABT273DW | Rochester Electronics, LLC | 6.713 | 2156-SN74ABT273DW-ND | kr.6.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.20300 | kr.42.03 |
| 25 | kr.3.78880 | kr.94.72 |
| 100 | kr.3.33230 | kr.333.23 |
| 250 | kr.3.11496 | kr.778.74 |
| 500 | kr.2.98398 | kr.1,491.99 |
| 1.000 | kr.2.97796 | kr.2,977.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.78729 | kr.5,574.58 |
| 4.000 | kr.2.71420 | kr.10,856.80 |
| 6.000 | kr.2.67762 | kr.16,065.72 |
| 10.000 | kr.2.63705 | kr.26,370.50 |
| 14.000 | kr.2.61335 | kr.36,586.90 |
| 20.000 | kr.2.59057 | kr.51,811.40 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |


