
SN74ABT245BNSR | |
|---|---|
DigiKey Part Number | 296-15879-2-ND - Tape & Reel (TR) 296-15879-1-ND - Cut Tape (CT) 296-15879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT245BNSR |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT245BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| 10 | kr.8.32700 | kr.83.27 |
| 25 | kr.7.57720 | kr.189.43 |
| 100 | kr.6.74700 | kr.674.70 |
| 250 | kr.6.35128 | kr.1,587.82 |
| 500 | kr.6.11300 | kr.3,056.50 |
| 1.000 | kr.5.91676 | kr.5,916.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.75527 | kr.11,510.54 |
| 4.000 | kr.5.62238 | kr.22,489.52 |
| 6.000 | kr.5.55584 | kr.33,335.04 |
| 10.000 | kr.5.48208 | kr.54,820.80 |
| Unit Price without VAT: | kr.11.32000 |
|---|---|
| Unit Price with VAT: | kr.14.15000 |

