


SN74ABT245BDW | |
|---|---|
DigiKey Part Number | 296-1040-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT245BDW |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT245BDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.5.14200 | kr.51.42 |
| 25 | kr.4.64840 | kr.116.21 |
| 100 | kr.4.10520 | kr.410.52 |
| 250 | kr.3.84584 | kr.961.46 |
| 500 | kr.3.68950 | kr.1,844.75 |
| 1.000 | kr.3.56080 | kr.3,560.80 |
| 2.500 | kr.3.42489 | kr.8,562.23 |
| 5.000 | kr.3.34298 | kr.16,714.90 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

