


SN74ABT244ADWR | |
|---|---|
DigiKey Part Number | 296-1038-2-ND - Tape & Reel (TR) 296-1038-1-ND - Cut Tape (CT) 296-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT244ADWR |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT244ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 10 | kr.4.90600 | kr.49.06 |
| 25 | kr.4.42880 | kr.110.72 |
| 100 | kr.3.90690 | kr.390.69 |
| 250 | kr.3.65740 | kr.914.35 |
| 500 | kr.3.52196 | kr.1,760.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.28155 | kr.6,563.10 |
| 4.000 | kr.3.19777 | kr.12,791.08 |
| 6.000 | kr.3.15580 | kr.18,934.80 |
| 10.000 | kr.3.10930 | kr.31,093.00 |
| 14.000 | kr.3.08214 | kr.43,149.96 |
| 20.000 | kr.3.05599 | kr.61,119.80 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |









