Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT240AN

DigiKey Part Number
296-3961-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT240AN
Description
IC BUFFER INVERTING 5.5V 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT240AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
20kr.6.41400kr.128.28
40kr.6.00400kr.240.16
100kr.5.56900kr.556.90
260kr.5.21992kr.1,357.18
500kr.5.02968kr.2,514.84
1.000kr.4.86282kr.4,862.82
2.500kr.4.68660kr.11,716.50
5.000kr.4.58042kr.22,902.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250

Other Suppliers on DigiKey

24.285In Stock
Ships from Rochester Electronics, LLC