


SN74ABT2241PWR | |
|---|---|
DigiKey Part Number | 296-3951-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT2241PWR |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT2241PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.19536 | kr.6,390.72 |
| 4.000 | kr.3.11344 | kr.12,453.76 |
| 6.000 | kr.3.07243 | kr.18,434.58 |
| 10.000 | kr.3.02698 | kr.30,269.80 |
| 14.000 | kr.3.00041 | kr.42,005.74 |
| 20.000 | kr.2.97488 | kr.59,497.60 |
| Unit Price without VAT: | kr.3.19536 |
|---|---|
| Unit Price with VAT: | kr.3.99420 |

