Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74ABT2241DWR

DigiKey Part Number
296-14660-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT2241DWR
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT2241DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 12mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20.000 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.21034kr.6,420.68
4.000kr.3.12804kr.12,512.16
6.000kr.3.08683kr.18,520.98
10.000kr.3.04117kr.30,411.70
14.000kr.3.01448kr.42,202.72
20.000kr.2.98882kr.59,776.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.21034
Unit Price with VAT:kr.4.01293

Other Suppliers on DigiKey

20.000In Stock
Ships from Rochester Electronics, LLC