
SN74ABT16952DLR | |
|---|---|
DigiKey Part Number | 296-3936-2-ND - Tape & Reel (TR) 296-3936-1-ND - Cut Tape (CT) 296-3936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16952DLR |
Description | IC TXRX NON-INVERT 5.5V 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16952DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.22000 | kr.30.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.70724 | kr.19,707.24 |
| 2.000 | kr.19.27351 | kr.38,547.02 |
| 3.000 | kr.19.05623 | kr.57,168.69 |
| Unit Price without VAT: | kr.30.22000 |
|---|---|
| Unit Price with VAT: | kr.37.77500 |

