SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16623DLR

DigiKey Part Number
296-3915-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT16623DLR
Description
IC TXRX NON-INVERT 5.5V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16623DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25.800 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.26.21798kr.26,217.98
2.000kr.25.67053kr.51,341.06
Manufacturers Standard Package
Unit Price without VAT:kr.26.21798
Unit Price with VAT:kr.32.77248

Other Suppliers on DigiKey

25.800In Stock
Ships from Rochester Electronics, LLC