
SN74ABT16374ADGGR | |
|---|---|
DigiKey Part Number | 296-3900-2-ND - Tape & Reel (TR) 296-3900-1-ND - Cut Tape (CT) 296-3900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16374ADGGR |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16374ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 mA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.82000 | kr.10.82 |
| 10 | kr.7.91000 | kr.79.10 |
| 25 | kr.7.18840 | kr.179.71 |
| 100 | kr.6.39550 | kr.639.55 |
| 250 | kr.6.01780 | kr.1,504.45 |
| 500 | kr.5.93396 | kr.2,966.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.44855 | kr.10,897.10 |
| 4.000 | kr.5.32155 | kr.21,286.20 |
| 6.000 | kr.5.25798 | kr.31,547.88 |
| 10.000 | kr.5.18755 | kr.51,875.50 |
| Unit Price without VAT: | kr.10.82000 |
|---|---|
| Unit Price with VAT: | kr.13.52500 |

